+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUO22-12N

Bridge rectifier: three-phase; Urmax: 1.2kV; If: 30A; Ifsm: 150A


Manufacturer: IXYS

Manufacturer part number:
FUO22-12N
TME Symbol:
FUO22-12N

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
1.2kV
Load current
30A
Max. forward impulse current
150A
Electrical mounting
THT
Max. forward voltage
1.2V
Case
ISOPLUS i4-pac™ x024a
Gross weight5.8 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
FUO22-12N
192 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.76 EURGross price for quantities from 1 pcs - 18.76 EUR
Net price for quantities from 5 pcs - 16.57 EURGross price for quantities from 5 pcs - 16.57 EUR
Net price for quantities from 10 pcs - 14.79 EURGross price for quantities from 10 pcs - 14.79 EUR
Net price for quantities from 25 pcs - 12.31 EURGross price for quantities from 25 pcs - 12.31 EUR
Net price for quantities from 50 pcs - 12.07 EURGross price for quantities from 50 pcs - 12.07 EUR
Packaging method by the manufacturer:Tube = 25 pcs