+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FUSB251UCX

IC: USB interface; USB C controller; Full Speed; 2.7÷5.5VDC; 15uA


Manufacturer: ONSEMI

Manufacturer part number:
FUSB251UCX
TME Symbol:
FUSB251UCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
USB interface
Kind of integrated circuit
USB C controller
USB speed
Full Speed
Case
WLCSP15
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
15µA
Supply voltage
  • 2.7...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: USB interfaces - integrated circuits ONSEMI,
*
FUSB251UCX
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 0.68 USDGross price for quantities from 4000 pcs - 0.68 USD