+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FUSB307BMPX

IC: USB interface; USB C controller; Full Speed; 2.8÷5.5VDC


Manufacturer: ONSEMI

Manufacturer part number:
FUSB307BMPX
TME Symbol:
FUSB307BMPX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
USB interface
Kind of integrated circuit
USB C controller
USB speed
Full Speed
Case
QFN16
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 2.8...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: USB interfaces - integrated circuits ONSEMI,
*
FUSB307BMPX
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Product for special order