+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DA-01

Screwdriver: precision; trimmer; 2x0.5mm; Blade length: 100mm


Manufacturer: ENGINEER

Manufacturer part number:
DA-01
TME Symbol:
FUT.DA-01

Specification

Manufacturer
ENGINEER
Type of screwdriver
precision
Trade name
trimmer
Bit size
2x0.5mm
Blade length
100mm
Overall length
154mm
Holder length
54mm
Gross weight7.98 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Screwdrivers ENGINEER,
*
DA-01
16 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.57 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 3 pcs - 1.25 EURGross price for quantities from 3 pcs - 1.25 EUR
Net price for quantities from 10 pcs - 1.13 EURGross price for quantities from 10 pcs - 1.13 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs