+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-03

Screwdriver: universal-set; hex key,spherical,6-angles socket


Manufacturer: ENGINEER

Manufacturer part number:
DK-03
TME Symbol:
FUT.DK-03

Specification

Manufacturer
ENGINEER
Type of screwdriver
universal - set
Kind of bit
6-angles socket, hex key, spherical
Bit size
HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm
Quantity in set/package
5pcs.
Gross weight106.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdrivers Sets ENGINEER,
*
DK-03
7 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 23.85 USDGross price for quantities from 1 set - 23.85 USD
Net price for quantities from 5 set - 19.07 USDGross price for quantities from 5 set - 19.07 USD
Net price for quantities from 10 set - 17.17 USDGross price for quantities from 10 set - 17.17 USD
Packaging method by the manufacturer:
Cardboard = 5 set