+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR-03

Screwdriver: universal-set; with ratchet; Phillips,slot; 95mm


Manufacturer: ENGINEER

Manufacturer part number:
DR-03
TME Symbol:
FUT.DR-03

Specification

Manufacturer
ENGINEER
Type of screwdriver
universal - set
Kind of screwdriver
with ratchet
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 4.5, SL 6
Holder length
95mm
Kit contents
  • 2 tips
  • screwdriving grip with ratchet
Gross weight110.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdrivers Sets ENGINEER,
*
DR-03
3 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 11.74 USDGross price for quantities from 1 set - 11.74 USD
Net price for quantities from 3 set - 9.40 USDGross price for quantities from 3 set - 9.40 USD
Net price for quantities from 5 set - 8.41 USDGross price for quantities from 5 set - 8.41 USD
Packaging method by the manufacturer:Cardboard = 5 set