+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR-06

Tools set: screwdriver bits; hex key,Phillips,slot; 1/4"; 10pcs.


Manufacturer: ENGINEER

Manufacturer part number:
DR-06
TME Symbol:
FUT.DR-06

Specification

Manufacturer
ENGINEER
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, slot
Kind of holder
C6,3mm
Screwdriver bit features
precise, small sized screwdriver grip enables working in difficult to access places
Bit size
PH00, HEX 1.5mm, HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, PH1, PH2, SL 4.5, SL 6
Holder socket size - inch
1/4"
Quantity in set/package
10pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip with ratchet
Gross weight134.64 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Screwdriver Bits Sets ENGINEER,
*
DR-06
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 18.78 EURGross price for quantities from 1 set - 18.78 EUR
Net price for quantities from 3 set - 15.02 EURGross price for quantities from 3 set - 15.02 EUR
Net price for quantities from 5 set - 13.53 EURGross price for quantities from 5 set - 13.53 EUR
Packaging method by the manufacturer:Cardboard = 5 set