+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR-15

Tools set: screwdriver bits; Torx®,Torx® with protection; 110mm


Manufacturer: ENGINEER

Manufacturer part number:
DR-15
TME Symbol:
FUT.DR-15

Specification

Manufacturer
ENGINEER
Type of tools set
screwdriver bits
Kind of bit
Torx®, Torx® with protection
Overall length
110mm
Bit size
TX05, TX06, TX07, TX08, TX09, TX10, TX15, TX20, TX25, TX27, TX30, TX40
Gross weight159.55 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets ENGINEER,
*
DR-15
5 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 25.39 EURGross price for quantities from 1 set - 25.39 EUR
Net price for quantities from 3 set - 20.31 EURGross price for quantities from 3 set - 20.31 EUR
Net price for quantities from 5 set - 18.28 EURGross price for quantities from 5 set - 18.28 EUR
Packaging method by the manufacturer:Cardboard = 5 set