+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR-55

Tools set: screwdriver bits; Phillips,slot; 111mm


Manufacturer: ENGINEER

Manufacturer part number:
DR-55
TME Symbol:
FUT.DR-55

Specification

Manufacturer
ENGINEER
Type of tools set
screwdriver bits
Kind of bit
Phillips, slot
Overall length
111mm
Bit size
PH1, PH2, PH3, SL 6
Kit contents
screwdriving grip
Gross weight80.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets ENGINEER,
*
DR-55
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.58 USDGross price for quantities from 1 pcs - 13.58 USD
Net price for quantities from 3 pcs - 10.82 USDGross price for quantities from 3 pcs - 10.82 USD
Net price for quantities from 5 pcs - 9.74 USDGross price for quantities from 5 pcs - 9.74 USD
Packaging method by the manufacturer:Cardboard = 5 pcs