+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH-02

Pliers: locking; 125mm; Tip: curved


Manufacturer: ENGINEER

Manufacturer part number:
PH-02
TME Symbol:
FUT.PH-02

Specification

Manufacturer
ENGINEER
Type of pliers
locking
Pliers length
125mm
Tip shape
curved
Gross weight36.27 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Locking Pliers ENGINEER,
*
PH-02
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.89 EURGross price for quantities from 1 pcs - 9.89 EUR
Net price for quantities from 3 pcs - 7.92 EURGross price for quantities from 3 pcs - 7.92 EUR
Net price for quantities from 5 pcs - 7.09 EURGross price for quantities from 5 pcs - 7.09 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs