+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH-34

Scissors; 145mm; bent


Manufacturer: ENGINEER

Manufacturer part number:
PH-34
TME Symbol:
FUT.PH-34

Specification

Manufacturer
ENGINEER
Type of tool
scissors
Tool length
145mm
Tool material
stainless steel
Tools features
bent
Gross weight41.62 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives ENGINEER,
*
PH-34
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.63 EURGross price for quantities from 1 pcs - 9.63 EUR
Net price for quantities from 3 pcs - 7.71 EURGross price for quantities from 3 pcs - 7.71 EUR
Net price for quantities from 5 pcs - 6.91 EURGross price for quantities from 5 pcs - 6.91 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs