+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PH-50

Scissors; 170mm; ergonomic handle; Blade: about 54 HRC


Manufacturer: ENGINEER

Manufacturer part number:
PH-50
TME Symbol:
FUT.PH-50

Specification

Manufacturer
ENGINEER
Type of tool
scissors
Tool length
170mm
Oblique pliers/knives features
ergonomic handle
Blade hardness
about 54 HRC
Cutting range
  • cable Ø1,5mm max
  • coper wire Ø1,5mm max
  • plastic Ø1mm max
  • up to 0.5mm thick copper tapes or aluminium sheets
Gross weight82.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Shears, Scissors, Knives ENGINEER,
*
PH-50
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.93 EURGross price for quantities from 1 pcs - 9.93 EUR
Net price for quantities from 3 pcs - 7.91 EURGross price for quantities from 3 pcs - 7.91 EUR
Net price for quantities from 5 pcs - 7.12 EURGross price for quantities from 5 pcs - 7.12 EUR
Packaging method by the manufacturer:
Cardboard = 10 pcs