+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR-36

Pliers: universal; B: 51mm; C: 17mm; D: 10mm; Blade: about 54 HRC


Manufacturer: ENGINEER

Manufacturer part number:
PR-36
TME Symbol:
FUT.PR-36

Specification

Manufacturer
ENGINEER
Type of pliers
universal
Kind of pliers
for gripping and cutting, half-rounded nose, universal
Tool material
carbon steel S58C
Cutting range
steel wire Ø1,5mm max
A dimension
160mm
B dimension
51mm
C dimension
17mm
D dimension
10mm
E dimension
50mm
Blade hardness
about 54 HRC
Oblique pliers/knives features
  • elongated blades
  • grooved gripping surfaces
  • handles fitted with ergonomic, anti-slip plastic sleeves
  • insulation stripping from the round wires
  • pliers surfaces are thoroughly polished
Dimensions
Jaws shape
Gross weight138.82 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Pliers ENGINEER,
*
PR-36
61 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.07 USDGross price for quantities from 1 pcs - 17.07 USD
Net price for quantities from 3 pcs - 13.66 USDGross price for quantities from 3 pcs - 13.66 USD
Net price for quantities from 5 pcs - 12.30 USDGross price for quantities from 5 pcs - 12.30 USD
Packaging method by the manufacturer:Cardboard = 5 pcs