+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR-46

Pliers: universal; B: 51mm; C: 13mm; D: 8mm; Blade: about 54 HRC


Manufacturer: ENGINEER

Manufacturer part number:
PR-46
TME Symbol:
FUT.PR-46

Specification

Manufacturer
ENGINEER
Type of pliers
universal
Kind of pliers
for gripping and cutting, half-rounded nose, universal
Tool material
carbon steel S58C
Cutting range
steel wire Ø1,2mm max
A dimension
160mm
B dimension
51mm
C dimension
13mm
D dimension
8mm
E dimension
50mm
Blade hardness
about 54 HRC
Oblique pliers/knives features
  • elongated blades
  • grooved gripping surfaces
  • handles fitted with ergonomic, anti-slip plastic sleeves
  • matt finishing
  • pliers surfaces are thoroughly polished
  • return spring
Dimensions
Jaws shape
Gross weight93 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal Pliers ENGINEER,
*
PR-46
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.48 EURGross price for quantities from 1 pcs - 17.48 EUR
Net price for quantities from 3 pcs - 13.98 EURGross price for quantities from 3 pcs - 13.98 EUR
Net price for quantities from 5 pcs - 12.58 EURGross price for quantities from 5 pcs - 12.58 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs