+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-33

Tool: for removal; terminals; Sleeve ext.dia: 3.6mm; A: 12mm


Manufacturer: ENGINEER

Manufacturer part number:
SS-33
TME Symbol:
FUT.SS-33

Specification

Manufacturer
ENGINEER
Type of tool
for removal
Crimp tool application
terminals
Sleeve external diameter
3.6mm
A dimension
12mm
B dimension
64mm
Sleeve internal diameter
3.1mm
C dimension
21mm
Tools features
movable piston pushes out a crimped on wire terminal
Dimensions
Gross weight31.66 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Assembly/Disassembly Tools ENGINEER,
*
SS-33
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.44 USDGross price for quantities from 1 pcs - 18.44 USD
Net price for quantities from 3 pcs - 14.75 USDGross price for quantities from 3 pcs - 14.75 USD
Net price for quantities from 5 pcs - 13.28 USDGross price for quantities from 5 pcs - 13.28 USD
Packaging method by the manufacturer:Cardboard = 10 pcs