+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TWM-03

Wrench: adjustable; Jaw capacity: 20mm; Overall len: 155mm


Manufacturer: ENGINEER

Manufacturer part number:
TWM-03
TME Symbol:
FUT.TWM-03

Specification

Manufacturer
ENGINEER
Type of wrench
adjustable
Jaw capacity
20mm
Overall length
155mm
Key features
  • handle coated with soft material for higher work convenience
  • jaw thickness 2 mm
Gross weight143.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Adjustable Wrenches ENGINEER,
*
TWM-03
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.43 EURGross price for quantities from 1 pcs - 21.43 EUR
Net price for quantities from 3 pcs - 17.14 EURGross price for quantities from 3 pcs - 17.14 EUR
Net price for quantities from 5 pcs - 15.43 EURGross price for quantities from 5 pcs - 15.43 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs