+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX-08L080

Plastic anchor; with screw; 8x80; FX-L; 50pcs; 8mm; plastic


Manufacturer: KOELNER

Manufacturer part number:
FX-08L080
TME Symbol:
FX-08L080

Specification

Manufacturer
KOELNER
Type of mounting element
plastic anchor
Version
with screw
Length
80mm
Manufacturer series
FX-L
Quantity in set/package
50pcs.
Diameter
8mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight592 g
EAN code5906675122427
See other products in this category: Screws KOELNER,
See other products from this series.:
*
FX-08L080
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 3.71 EURGross price for quantities from 1 pcg - 3.71 EUR
Net price for quantities from 6 pcg - 3.46 EURGross price for quantities from 6 pcg - 3.46 EUR
Net price for quantities from 12 pcg - 3.34 EURGross price for quantities from 12 pcg - 3.34 EUR