+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX2000B

Diode: rectifying; THT; 100V; 20A; Ifsm: 650A; Ammo Pack; Ir: 5uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
FX2000B
TME Symbol:
FX2000B-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
20A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.65kA
Kind of package
Ammo Pack
Max. forward voltage
0.82V
Max. load current
70A
Leakage current
5µA
Reverse recovery time
200ns
Body dimensions
Ø8x7.5mm
Gross weight2.201 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
FX2000B
572 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.44 USDGross price for quantities from 1 pcs - 1.44 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
Net price for quantities from 1500 pcs - 0.44 USDGross price for quantities from 1500 pcs - 0.44 USD
Net price for quantities from 2500 pcs - 0.42 USDGross price for quantities from 2500 pcs - 0.42 USD
Net price for quantities from 3500 pcs - 0.41 USDGross price for quantities from 3500 pcs - 0.41 USD
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.39 USD
Net price for quantities from 12500 pcs - 0.37 USDGross price for quantities from 12500 pcs - 0.37 USD
Packaging method by the manufacturer:Cardboard = 500 pcs