+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXLP34P5X

IC: digital; translator; Ch: 1; 1÷3.6VDC; SMD; SC70; -40÷85°C; IN: 1


Manufacturer: ONSEMI

Manufacturer part number:
FXLP34P5X
TME Symbol:
FXLP34P5X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
translator
Number of channels
1
Mounting
SMD
Case
SC70
Operating temperature
-40...85°C
Number of inputs
1
Number of outputs
1
Supply voltage
  • 1...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXLP34P5X
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.07 EURGross price for quantities from 3000 pcs - 0.07 EUR