+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FXMAR2102UMX

IC: digital; Ch: 2; 1.65÷5.5VDC; SMD; MLP8; -40÷85°C; reel,tape; IN: 2


Manufacturer: ONSEMI

Manufacturer part number:
FXMAR2102UMX
TME Symbol:
FXMAR2102UMX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, bidirectional, logic level voltage translator
Number of channels
2
Mounting
SMD
Case
MLP8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
2
Frequency
50MHz
Kind of output
open drain
Supply voltage
  • 1.65...5.5V DC
Integrated circuit features
  • 5V tolerant on inputs/outputs
  • auto-direction sensing
Gross weight0.016 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXMAR2102UMX
3881 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.80 EUR
Net price for quantities from 10 pcs - 0.74 EURGross price for quantities from 10 pcs - 0.74 EUR
Net price for quantities from 25 pcs - 0.70 EURGross price for quantities from 25 pcs - 0.70 EUR
Net price for quantities from 100 pcs - 0.64 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 250 pcs - 0.60 EURGross price for quantities from 250 pcs - 0.60 EUR
Packaging method by the manufacturer:Reel = 5 000 pcs