+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G0474F

Enclosure: shielding; X: 120.5mm; Y: 120.5mm; Z: 59mm; aluminium

Manufacturer: GAINTA

Manufacturer part number:
G0474F
TME Symbol:
G0474F

Specification

Manufacturer
GAINTA
Type of enclosure
shielding
Dimension X
120.5mm
Dimension Y
120.5mm
Dimension Z
59mm
Enclosure material
aluminium
Body colour
natural
Enclosure description
EMI/RFI shielding
Closing system
screwed
Version
with fixing lugs
Cover colour
natural
Gross weight343.1 g
Certificates
See other products in this category: Shielded enclosures GAINTA,
*
G0474F
25 in TME stock
Net price for quantities from 1 pcs - 13.25 USDGross price for quantities from 1 pcs - 13.25 USD
Net price for quantities from 5 pcs - 11.80 USDGross price for quantities from 5 pcs - 11.80 USD
Net price for quantities from 10 pcs - 10.88 USDGross price for quantities from 10 pcs - 10.88 USD
Net price for quantities from 27 pcs - 9.89 USDGross price for quantities from 27 pcs - 9.89 USD
No. of pieces (Multiplicity: 1)