+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1011

Enclosure: multipurpose; X: 38mm; Y: 65mm; Z: 22mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G1011
TME Symbol:
G1011

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
38mm
Dimension Y
65mm
Dimension Z
22mm
Version
with fixing lugs
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Gross weight18.048 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1011
2762 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 125 pcs - 0.79 USDGross price for quantities from 125 pcs - 0.79 USD
Packaging method by the manufacturer:Cardboard = 450 pcs