+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1017

Enclosure: multipurpose; X: 44mm; Y: 72mm; Z: 27mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G1017
TME Symbol:
G1017

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
44mm
Dimension Y
72mm
Dimension Z
27mm
Version
with fixing lugs
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Gross weight26.03 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1017
1052 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.18 EUR
Net price for quantities from 5 pcs - 1.05 EURGross price for quantities from 5 pcs - 1.05 EUR
Net price for quantities from 25 pcs - 0.96 EURGross price for quantities from 25 pcs - 0.96 EUR
Net price for quantities from 125 pcs - 0.88 EURGross price for quantities from 125 pcs - 0.88 EUR
Packaging method by the manufacturer:Cardboard = 250 pcs