+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1018

Enclosure: multipurpose; X: 68mm; Y: 88mm; Z: 32.7mm; UTILITY BOX


Manufacturer: GAINTA

Manufacturer part number:
G1018
TME Symbol:
G1018

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68mm
Dimension Y
88mm
Dimension Z
32.7mm
Version
with fixing lugs
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Gross weight59.117 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1018
1158 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.04 EURGross price for quantities from 1 pcs - 1.04 EUR
Net price for quantities from 5 pcs - 0.94 EURGross price for quantities from 5 pcs - 0.94 EUR
Net price for quantities from 25 pcs - 0.84 EURGross price for quantities from 25 pcs - 0.84 EUR
Net price for quantities from 125 pcs - 0.77 EURGross price for quantities from 125 pcs - 0.77 EUR
Packaging method by the manufacturer:Cardboard = 250 pcsCardboard = 300 pcs