+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1019

Enclosure: multipurpose; X: 57mm; Y: 82mm; Z: 33mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G1019
TME Symbol:
G1019

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
57mm
Dimension Y
82mm
Dimension Z
33mm
Version
with fixing lugs
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Gross weight42.62 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1019
2510 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.09 EUR
Net price for quantities from 5 pcs - 0.91 EURGross price for quantities from 5 pcs - 0.91 EUR
Net price for quantities from 160 pcs - 0.80 EURGross price for quantities from 160 pcs - 0.80 EUR
Packaging method by the manufacturer:Cardboard = 160 pcsCardboard = 200 pcs