+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1020BF

Enclosure: multipurpose; X: 53.7mm; Y: 108.5mm; Z: 30mm; UTILITY BOX


Manufacturer: GAINTA

Manufacturer part number:
G1020BF
TME Symbol:
G1020BF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
53.7mm
Dimension Y
108.5mm
Dimension Z
30mm
Version
with fixing lugs
Manufacturer series
UTILITY BOX
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight37.96 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
See other products from this series.:
*
G1020BF
1065 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.43 EURGross price for quantities from 1 pcs - 1.43 EUR
Net price for quantities from 5 pcs - 1.29 EURGross price for quantities from 5 pcs - 1.29 EUR
Net price for quantities from 25 pcs - 1.18 EURGross price for quantities from 25 pcs - 1.18 EUR
Net price for quantities from 125 pcs - 1.08 EURGross price for quantities from 125 pcs - 1.08 EUR
Packaging method by the manufacturer:Cardboard = 200 pcs