+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1022B

Enclosure: multipurpose; X: 68mm; Y: 130mm; Z: 44mm; ABS; black


Manufacturer: GAINTA

Manufacturer part number:
G1022B
TME Symbol:
G1022B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
68mm
Dimension Y
130mm
Dimension Z
44mm
Enclosure material
ABS
Body colour
black
Flammability rating
UL94HB
Gross weight82.58 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1022B
745 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.86 EURGross price for quantities from 1 pcs - 1.86 EUR
Net price for quantities from 5 pcs - 1.67 EURGross price for quantities from 5 pcs - 1.67 EUR
Net price for quantities from 25 pcs - 1.54 EURGross price for quantities from 25 pcs - 1.54 EUR
Net price for quantities from 125 pcs - 1.38 EURGross price for quantities from 125 pcs - 1.38 EUR
Packaging method by the manufacturer:Cardboard = 160 pcs