+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G103

Enclosure: multipurpose; X: 64mm; Y: 98mm; Z: 34mm; aluminium; gasket


Manufacturer: GAINTA

Manufacturer part number:
G103
TME Symbol:
G103

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
98mm
Dimension Z
34mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight201.3 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G103
343 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.56 EURGross price for quantities from 1 pcs - 6.56 EUR
Net price for quantities from 5 pcs - 5.90 EURGross price for quantities from 5 pcs - 5.90 EUR
Net price for quantities from 25 pcs - 5.41 EURGross price for quantities from 25 pcs - 5.41 EUR
Net price for quantities from 50 pcs - 4.93 EURGross price for quantities from 50 pcs - 4.93 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs