+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G124

Enclosure: multipurpose; X: 222mm; Y: 146mm; Z: 55mm; aluminium; IP65


Manufacturer: GAINTA

Manufacturer part number:
G124
TME Symbol:
G124

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
222mm
Dimension Y
146mm
Dimension Z
55mm
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
Enclosure description
holes and guides for mounting PCBs
Kit contents
gasket
IP rating
IP65
Dimensions
Gross weight860.7 g
See other products in this category: Multipurpose Enclosures GAINTA,
*
G124
67 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.44 USDGross price for quantities from 1 pcs - 25.44 USD
Net price for quantities from 5 pcs - 22.90 USDGross price for quantities from 5 pcs - 22.90 USD
Net price for quantities from 20 pcs - 20.99 USDGross price for quantities from 20 pcs - 20.99 USD
Net price for quantities from 60 pcs - 19.08 USDGross price for quantities from 60 pcs - 19.08 USD
Packaging method by the manufacturer:Cardboard = 20 pcs