+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G1908

Enclosure: multipurpose; X: 63mm; Y: 88.5mm; Z: 27.5mm; ABS; black


Manufacturer: GAINTA

Manufacturer part number:
G1908
TME Symbol:
G1908

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
63mm
Dimension Y
88.5mm
Dimension Z
27.5mm
Version
hollowed area for foil keypad
Enclosure material
ABS
Body colour
black
Flammability rating
UL94V-0
Gross weight48 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G1908
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.23 GBPGross price for quantities from 1 pcs - 2.23 GBP
Net price for quantities from 10 pcs - 2.01 GBPGross price for quantities from 10 pcs - 2.01 GBP
Net price for quantities from 20 pcs - 1.84 GBPGross price for quantities from 20 pcs - 1.84 GBP
Net price for quantities from 200 pcs - 1.67 GBPGross price for quantities from 200 pcs - 1.67 GBP