+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G203

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 40mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G203
TME Symbol:
G203

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
40mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight121.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G203
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.52 EURGross price for quantities from 1 pcs - 6.52 EUR
Net price for quantities from 5 pcs - 5.87 EURGross price for quantities from 5 pcs - 5.87 EUR
Net price for quantities from 25 pcs - 5.37 EURGross price for quantities from 25 pcs - 5.37 EUR
Net price for quantities from 125 pcs - 4.89 EURGross price for quantities from 125 pcs - 4.89 EUR
Packaging method by the manufacturer:Cardboard = 90 pcsCardboard = 180 pcs