+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | GAINTA | |
Type of enclosure | multipurpose | |
Dimension X | 65mm | |
Dimension Y | 115mm | |
Dimension Z | 40mm | |
Version | with fixing lugs | |
Enclosure material | polycarbonate | |
Body colour | light grey | |
Cover colour | light grey | |
IP rating | IP67 | |
Operating temperature | -40...120°C | |
Flammability rating | UL94HB |