+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G205

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G205
TME Symbol:
G205

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight144.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G205
239 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.59 USDGross price for quantities from 1 pcs - 7.59 USD
Net price for quantities from 5 pcs - 6.83 USDGross price for quantities from 5 pcs - 6.83 USD
Net price for quantities from 25 pcs - 6.26 USDGross price for quantities from 25 pcs - 6.26 USD
Net price for quantities from 125 pcs - 5.70 USDGross price for quantities from 125 pcs - 5.70 USD