+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2104

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2104
TME Symbol:
G2104

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
55mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Recessed for keyboard
1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight171.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2104
290 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.42 GBPGross price for quantities from 1 pcs - 7.42 GBP
Net price for quantities from 5 pcs - 6.68 GBPGross price for quantities from 5 pcs - 6.68 GBP
Net price for quantities from 25 pcs - 6.13 GBPGross price for quantities from 25 pcs - 6.13 GBP
Net price for quantities from 100 pcs - 5.57 GBPGross price for quantities from 100 pcs - 5.57 GBP
Packaging method by the manufacturer:Cardboard = 50 pcs