+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2104C

Enclosure: multipurpose; X: 80mm; Y: 120mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2104C
TME Symbol:
G2104C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
120mm
Dimension Z
55mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Recessed for keyboard
1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight172.94 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2104C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.80 USDGross price for quantities from 1 pcs - 9.80 USD
Net price for quantities from 5 pcs - 8.82 USDGross price for quantities from 5 pcs - 8.82 USD
Net price for quantities from 25 pcs - 8.09 USDGross price for quantities from 25 pcs - 8.09 USD
Net price for quantities from 100 pcs - 7.36 USDGross price for quantities from 100 pcs - 7.36 USD
Packaging method by the manufacturer:Cardboard = 50 pcsCardboard = 100 pcs