+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2111

Enclosure: multipurpose; X: 120mm; Y: 200mm; Z: 90mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2111
TME Symbol:
G2111

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
200mm
Dimension Z
90mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Recessed for keyboard
1.1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight443.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2111
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.85 EURGross price for quantities from 1 pcs - 13.85 EUR
Net price for quantities from 5 pcs - 12.60 EURGross price for quantities from 5 pcs - 12.60 EUR
Net price for quantities from 25 pcs - 11.55 EURGross price for quantities from 25 pcs - 11.55 EUR
Net price for quantities from 125 pcs - 10.65 EURGross price for quantities from 125 pcs - 10.65 EUR