+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2113C

Enclosure: multipurpose; X: 120mm; Y: 240mm; Z: 60mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2113C
TME Symbol:
G2113C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
240mm
Dimension Z
60mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Recessed for keyboard
1.1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight431.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2113C
55 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.49 USDGross price for quantities from 1 pcs - 16.49 USD
Net price for quantities from 5 pcs - 14.76 USDGross price for quantities from 5 pcs - 14.76 USD
Net price for quantities from 30 pcs - 13.61 USDGross price for quantities from 30 pcs - 13.61 USD
Net price for quantities from 120 pcs - 12.44 USDGross price for quantities from 120 pcs - 12.44 USD
Packaging method by the manufacturer:Cardboard = 30 pcs