+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2117

Enclosure: multipurpose; X: 120mm; Y: 240mm; Z: 100mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2117
TME Symbol:
G2117

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
240mm
Dimension Z
100mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Recessed for keyboard
1.1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight564.2 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2117
51 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.81 EURGross price for quantities from 1 pcs - 17.81 EUR
Net price for quantities from 5 pcs - 16.12 EURGross price for quantities from 5 pcs - 16.12 EUR
Net price for quantities from 30 pcs - 14.70 EURGross price for quantities from 30 pcs - 14.70 EUR
Net price for quantities from 90 pcs - 13.37 EURGross price for quantities from 90 pcs - 13.37 EUR
Packaging method by the manufacturer:Cardboard = 30 pcs