+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2117C

Enclosure: multipurpose; X: 120mm; Y: 240mm; Z: 100mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2117C
TME Symbol:
G2117C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
240mm
Dimension Z
100mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Recessed for keyboard
1.1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight556.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2117C
51 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.91 EURGross price for quantities from 1 pcs - 17.91 EUR
Net price for quantities from 5 pcs - 16.21 EURGross price for quantities from 5 pcs - 16.21 EUR
Net price for quantities from 30 pcs - 14.78 EURGross price for quantities from 30 pcs - 14.78 EUR
Net price for quantities from 90 pcs - 13.34 EURGross price for quantities from 90 pcs - 13.34 EUR
Packaging method by the manufacturer:Cardboard = 30 pcs