+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2120C

Enclosure: multipurpose; X: 150mm; Y: 200mm; Z: 75mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2120C
TME Symbol:
G2120C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
200mm
Dimension Z
75mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Recessed for keyboard
1.1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight452.8 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2120C
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.72 EURGross price for quantities from 1 pcs - 14.72 EUR
Net price for quantities from 5 pcs - 13.33 EURGross price for quantities from 5 pcs - 13.33 EUR
Net price for quantities from 20 pcs - 12.15 EURGross price for quantities from 20 pcs - 12.15 EUR
Net price for quantities from 60 pcs - 11.11 EURGross price for quantities from 60 pcs - 11.11 EUR
Packaging method by the manufacturer:Cardboard = 20 pcsCardboard = 30 pcsCardboard = 40 pcs