+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G2135

Enclosure: multipurpose; X: 190mm; Y: 190mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G2135
TME Symbol:
G2135

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
190mm
Dimension Y
190mm
Dimension Z
55mm
Version
hollowed area for foil keypad, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Recessed for keyboard
1mm
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight470.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G2135
60 in TME stock
Net price for quantities from 1 pcs - 21.32 USDGross price for quantities from 1 pcs - 21.32 USD
Net price for quantities from 5 pcs - 19.19 USDGross price for quantities from 5 pcs - 19.19 USD
Net price for quantities from 30 pcs - 17.59 USDGross price for quantities from 30 pcs - 17.59 USD
Net price for quantities from 90 pcs - 15.99 USDGross price for quantities from 90 pcs - 15.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs