+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G214

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G214
TME Symbol:
G214

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight287.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G214
469 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.35 EURGross price for quantities from 1 pcs - 11.35 EUR
Net price for quantities from 5 pcs - 10.16 EURGross price for quantities from 5 pcs - 10.16 EUR
Net price for quantities from 25 pcs - 9.37 EURGross price for quantities from 25 pcs - 9.37 EUR
Net price for quantities from 50 pcs - 8.51 EURGross price for quantities from 50 pcs - 8.51 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs