+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G214CMF

Enclosure: multipurpose; X: 121mm; Y: 171mm; Z: 55mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G214CMF
TME Symbol:
G214CMF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
121mm
Dimension Y
171mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...120°C
Dimensions
Gross weight328.19 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G214CMF
0 in TME stock
Net price for quantities from 1 pcs - 13.33 USDGross price for quantities from 1 pcs - 13.33 USD
Net price for quantities from 5 pcs - 11.94 USDGross price for quantities from 5 pcs - 11.94 USD
Net price for quantities from 40 pcs - 11.01 USDGross price for quantities from 40 pcs - 11.01 USD
Net price for quantities from 120 pcs - 9.95 USDGross price for quantities from 120 pcs - 9.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 40 pcs