+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G221C

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 80mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G221C
TME Symbol:
G221C

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
80mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight220.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G221C
86 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.64 USDGross price for quantities from 1 pcs - 9.64 USD
Net price for quantities from 5 pcs - 8.69 USDGross price for quantities from 5 pcs - 8.69 USD
Net price for quantities from 25 pcs - 7.96 USDGross price for quantities from 25 pcs - 7.96 USD
Net price for quantities from 125 pcs - 7.23 USDGross price for quantities from 125 pcs - 7.23 USD