+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G221MF-IP67

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 80mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G221MF-IP67
TME Symbol:
G221MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
80mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight260.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G221MF-IP67
146 in TME stock
Net price for quantities from 1 pcs - 9.93 USDGross price for quantities from 1 pcs - 9.93 USD
Net price for quantities from 10 pcs - 8.93 USDGross price for quantities from 10 pcs - 8.93 USD
Net price for quantities from 80 pcs - 8.18 USDGross price for quantities from 80 pcs - 8.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcsCardboard = 50 pcsCardboard = 80 pcs