+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G232MF-IP67

Enclosure: multipurpose; X: 146mm; Y: 222mm; Z: 75mm; polycarbonate

Manufacturer: GAINTA

Manufacturer part number:
G232MF-IP67
TME Symbol:
G232MF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
146mm
Dimension Y
222mm
Dimension Z
75mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP67
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight540.9 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G232MF-IP67
82 in TME stock
Net price for quantities from 1 pcs - 18.94 EURGross price for quantities from 1 pcs - 18.94 EUR
Net price for quantities from 10 pcs - 17.04 EURGross price for quantities from 10 pcs - 17.04 EUR
Net price for quantities from 34 pcs - 15.62 EURGross price for quantities from 34 pcs - 15.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.