+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G238

Enclosure: multipurpose; X: 185mm; Y: 265mm; Z: 95mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G238
TME Symbol:
G238

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
185mm
Dimension Y
265mm
Dimension Z
95mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight752.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G238
151 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 24.11 EURGross price for quantities from 1 pcs - 24.11 EUR
Net price for quantities from 5 pcs - 21.70 EURGross price for quantities from 5 pcs - 21.70 EUR
Net price for quantities from 17 pcs - 19.89 EURGross price for quantities from 17 pcs - 19.89 EUR
Net price for quantities from 51 pcs - 18.08 EURGross price for quantities from 51 pcs - 18.08 EUR
Packaging method by the manufacturer:Cardboard = 17 pcs