+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G256CMF-IP67

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
G256CMF-IP67
TME Symbol:
G256CMF-IP67

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP67
Operating temperature
-40...120°C
Dimensions
Gross weight148.7 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G256CMF-IP67
95 in TME stock
Net price for quantities from 1 pcs - 9.24 USDGross price for quantities from 1 pcs - 9.24 USD
Net price for quantities from 10 pcs - 8.33 USDGross price for quantities from 10 pcs - 8.33 USD
Net price for quantities from 100 pcs - 7.62 USDGross price for quantities from 100 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs