+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G256MF

Enclosure: multipurpose; X: 80mm; Y: 82mm; Z: 55mm; with fixing lugs

Manufacturer: GAINTA

Manufacturer part number:
G256MF
TME Symbol:
G256MF

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
82mm
Dimension Z
55mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...120°C
Flammability rating
UL94HB
Gross weight149.07 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G256MF
0 in TME stock
Net price for quantities from 1 pcs - 7.27 EURGross price for quantities from 1 pcs - 7.27 EUR
Net price for quantities from 5 pcs - 6.55 EURGross price for quantities from 5 pcs - 6.55 EUR
Net price for quantities from 25 pcs - 6.00 EURGross price for quantities from 25 pcs - 6.00 EUR
Net price for quantities from 100 pcs - 5.46 EURGross price for quantities from 100 pcs - 5.46 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs