+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G279

Enclosure: multipurpose; X: 120mm; Y: 120mm; Z: 90mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
G279
TME Symbol:
G279

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
120mm
Dimension Z
90mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP65
Operating temperature
-40...125°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight309.6 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G279
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.25 EURGross price for quantities from 1 pcs - 11.25 EUR
Net price for quantities from 5 pcs - 10.13 EURGross price for quantities from 5 pcs - 10.13 EUR
Net price for quantities from 25 pcs - 9.29 EURGross price for quantities from 25 pcs - 9.29 EUR
Net price for quantities from 125 pcs - 8.44 EURGross price for quantities from 125 pcs - 8.44 EUR